TVS Diodes

Results: 4
Manufacturer
Bourns Inc.Littelfuse Inc.onsemiTexas Instruments
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
24
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)12V (Max), 7V (Max)
Voltage - Breakdown (Min)
5.5V6.4V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
10V14V (Typ)26V, 14V31V, 19V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)17A (8/20µs)19A (8/20µs)-
Power - Peak Pulse
30W400W600W-
Power Line Protection
NoYes
Applications
-HDMI, USBRS-485
Capacitance @ Frequency
0.3pF @ 1MHz0.42pF @ 1MHz75pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
10-UFDFN0402 (1006 Metric)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X1SON (1x.60)10-UDFN (2.5x1)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E05U06QDPYRQ1
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
23,437
In Stock
1 : ¥3.61000
Cut Tape (CT)
10,000 : ¥0.69403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.4V
14V (Typ)
2.5A (8/20µs)
30W
Yes
HDMI, USB
0.42pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
10-UFDFN
ESD7104MUTAG
TVS DIODE 5VWM 10VC 10UDFN
onsemi
22,619
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.81138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5V
5.5V
10V
-
-
No
HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-UDFN (2.5x1)
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
76,755
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50591
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
24,147
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.