IP4220CZ6F

DigiKey Part Number
1727-2751-2-ND - Tape & Reel (TR)
1727-2751-1-ND - Cut Tape (CT)
1727-2751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IP4220CZ6F
Description
TVS DIODE 5.5VWM 6TSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
IP4220CZ6F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.96400¥29.64
100¥1.77910¥177.91
500¥1.64738¥823.69
1,000¥1.12023¥1,120.23
2,000¥1.03124¥2,062.48
5,000¥0.98839¥4,941.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.88957¥8,895.70
30,000¥0.87638¥26,291.40
50,000¥0.84048¥42,024.00
Manufacturers Standard Package