TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,409 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.71229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V | 6V | 9V | 8.5A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
29,972 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.84826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.8V | 10.5V | 5A (8/20µs) | 75W | Yes | HDMI | 0.4pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFDFN | SLP1710P4T | |||
0 In Stock Check Lead Time | 6,000 : ¥0.89553 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 16.5V | 12A (100ns) | - | Yes | Ethernet, HDMI | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | 6-DFN (1.6x1) |