TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327,964 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.21062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 13pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
444,509 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.3V (Max) | 7V | 14V | 3A (8/20µs) | - | No | RF Antenna | 0.2pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | ||
27,524 In Stock 57,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 13V | 14.4V | 21.5V | 10.5A | 225W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
4,955 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.38816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 26.5V (Typ) | 2.5A (8/20µs) | 37W | No | General Purpose | 0.3pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | 2-SMD, No Lead | SL2 | ||
29,601 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.76964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 39.6V | 44.7V | 67V | 5.7A | 400W | No | - | 309pF @ 1MHz | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) |