TVS Diodes

Results: 2
Manufacturer
Taiwan Semiconductor CorporationToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
1.5V (Max)5V (Max)
Voltage - Breakdown (Min)
4.8V7V
Voltage - Clamping (Max) @ Ipp
15V-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)-
Power - Peak Pulse
60W-
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
0.65pF @ 1MHz45pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-
Package / Case
3-UFDFNSOD-923
Supplier Device Package
DFN1006-3LSOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
26,305
In Stock
1 : ¥1.23000
Cut Tape (CT)
10,000 : ¥0.20318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
1.5V (Max)
4.8V
-
-
-
No
General Purpose
45pF @ 1MHz
-
Surface Mount
SOD-923
SOD-923
31,050
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.39801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
7V
15V
4A (8/20µs)
60W
No
HDMI, USB
0.65pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
3-UFDFN
DFN1006-3L
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.