TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V
Voltage - Breakdown (Min)
5.5V-
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)10A (8/20µs)
Power - Peak Pulse
17W-
Applications
HDMIHDMI, USB
Capacitance @ Frequency
0.27pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-
Package / Case
10-UFDFNTO-236-3, SC-59, SOT-23-3
Supplier Device Package
10-USON (2.5x1)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
24,260
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
TO-236AB
PESD2USB5UV-TR
TVS DIODE 5VWM TO236AB
Nexperia USA Inc.
42,675
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
-
-
10A (8/20µs)
-
No
HDMI, USB
-
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.