TVS Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
12V (Max)16V (Max)
Voltage - Breakdown (Min)
14.3V17.1V
Voltage - Clamping (Max) @ Ipp
22.7V28V
Current - Peak Pulse (10/1000µs)
3.6A (8/20µs)4.4A (8/20µs)
Applications
-General Purpose
Capacitance @ Frequency
27pF @ 1MHz33pF @ 1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
11,661
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥0.52803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V (Max)
17.1V
28V
3.6A (8/20µs)
100W
No
-
27pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
DFN1006-2A
10,719
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥0.52803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
14.3V
22.7V
4.4A (8/20µs)
100W
No
-
33pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
DFN1006-2A
5,533
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥0.52803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V (Max)
17.1V
28V
3.6A (8/20µs)
100W
No
General Purpose
27pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2A
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.