TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Comchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V12V
Voltage - Breakdown (Min)
5V13.3V
Voltage - Clamping (Max) @ Ipp
14.1V25.9V
Current - Peak Pulse (10/1000µs)
11.2A (8/20µs)27A (8/20µs)
Power - Peak Pulse
158W500W
Capacitance @ Frequency
5pF @ 1MHz25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C (TA)
Package / Case
SOD-923TO-236-3, SC-59, SOT-23-3
Supplier Device Package
0402/SOD-923FSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0402 (1006 Metric)
CPDQ3V3-HF
TVS DIODE 3.3VWM 14.1VC 0402
Comchip Technology
152,519
In Stock
40,000
Factory
1 : ¥2.63000
Cut Tape (CT)
8,000 : ¥0.40797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
25pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SOD-923
0402/SOD-923F
SOT-23-3
CDSOT23-T12LC
TVS DIODE 12VWM 25.9VC SOT23-3
Bourns Inc.
6,365
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.52883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
25.9V
27A (8/20µs)
500W
No
General Purpose
5pF @ 1MHz
-55°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.