TVS Diodes

Results: 20
Manufacturer
Diodes IncorporatedKYOCERA AVXLittelfuse Inc.Nexperia USA Inc.onsemiSemtech CorporationSTMicroelectronicsToshiba Semiconductor and StorageVishay General Semiconductor - Diodes Division
Series
-AQ4020, SPA®ESDA, TRANSIL™GiGUARDRailClamp®SM2T, TRANSIL™SMAJSMFuClamp®USBY
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
2.5V3V3.3V3.3V (Max)3.6V (Max)5V5V (Max)5.25V5.5V (Max)12V14V (Max)15V
Voltage - Breakdown (Min)
3.5V3.6V3.7V4V5V5.3V5.7V6V6.1V6.4V6.5V13.3V16.2V16.7V
Voltage - Clamping (Max) @ Ipp
4V5.3V (Typ)6.8V8V9.2V9.5V10V12V15V17V19.9V24.4V24.5V (Typ)27V
Current - Peak Pulse (10/1000µs)
650mA2A (8/20µs)3A (8/20µs)5A (8/20µs)7A9.5A (8/20µs)10.5A (8/20µs)16.4A20.1A21.7A30A30A (8/20µs)36A (8/20µs)43.5A
Power - Peak Pulse
12W15W30W40W50W55W70W95W200W400W735W-
Power Line Protection
NoYes
Applications
-CAN, Ethernet, USBEthernetEthernet, HDMI, USBGeneral PurposeHDMIUSB
Capacitance @ Frequency
0.17pF @ 1MHz0.3pF @ 1MHz0.35pF @ 1MHz0.35pF @ 200MHz ~ 3GHz0.6pF @ 1MHz2.5pF @ 1MHz14.5pF @ 1MHz25pF @ 1MHz65pF @ 1MHz78pF @ 1MHz100pF @ 1MHz2500pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TA)-40°C ~ 85°C (TJ)150°C (TJ)-
Package / Case
2-SMD, No Lead2-XDFN5-TSSOP, SC-70-5, SOT-3535-UFDFN0201 (0603 Metric)0402 (1006 Metric)DO-214AC, SMADO-216AASC-76, SOD-323SC-79, SOD-523SOD-123SOD-882SOT-23-6
Supplier Device Package
2-X2DFN (1x0.6)0201CST2DFN1006-2BDO-214AC (SMA)DO-216AADSN0603-2LLP1006-2LSGP2010N5SL2SMASOD-123SOD-323SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
243,905
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.28723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
SMA6J6.0CA
SMAJ5.0A
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
83,814
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
SMAJ12A
TVS DIODE 12VWM 19.9VC DO214AC
Littelfuse Inc.
76,099
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TVS SOD123FL 5V 200W UNIDIR
SMF5.0A
TVS SOD123FL 5V 200W UNIDIR
Littelfuse Inc.
123,087
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOT-23-6
USBLC6-2SC6Y
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
20,009
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
TRANSIL-DO216
SM2T3V3A
TVS DIODE 3.3VWM 6.8VC DO216AA
STMicroelectronics
31,315
In Stock
1 : ¥4.35000
Cut Tape (CT)
12,000 : ¥1.29354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
3.6V
6.8V
30A
200W
No
General Purpose
2500pF @ 1MHz
-
-
-
Surface Mount
DO-216AA
DO-216AA
SOD-523 Pkg
UCLAMP3301H.TCT
TVS DIODE 3.3VWM 8VC SOD523
Semtech Corporation
287,235
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.00872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SGP2010N5
RCLAMP0564P.TNT
TVS DIODE 5VWM 4VC SGP2010N5
Semtech Corporation
12,050
In Stock
1 : ¥9.28000
Cut Tape (CT)
10,000 : ¥3.49587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6.5V
4V
3A (8/20µs)
-
Yes
HDMI
0.17pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
5-UFDFN
SGP2010N5
GiGuard
GG020103100N2P
DIODE 3.3VDC, 0201, 10PF
KYOCERA AVX
37,569
In Stock
1 : ¥1.72000
Cut Tape (CT)
15,000 : ¥0.22138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
4V
12V
7A
70W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
0201
137,570
In Stock
1 : ¥2.13000
Cut Tape (CT)
8,000 : ¥0.46180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10V
9.5A (8/20µs)
95W
No
General Purpose
78pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
LLP1006-2L
DO-214AC
SMAJ15AQ-13-F
TVS DIODE 15VWM 24.4VC SMA
Diodes Incorporated
30,588
In Stock
15,000
Factory
1 : ¥2.22000
Cut Tape (CT)
5,000 : ¥0.67422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
16.4A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
51,557
In Stock
1 : ¥2.30000
Cut Tape (CT)
10,000 : ¥0.30091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
SL2
SOD-882
ESDALC6V1-1M2
TVS DIODE 3VWM SOD882
STMicroelectronics
33,579
In Stock
1 : ¥2.96000
Cut Tape (CT)
12,000 : ¥0.41443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3V
6.1V
-
-
50W
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
X3-DFN0603-2
D3V3Z1BD2CSP-7
GENERAL PROTECTION PP X2-DSN0603
Diodes Incorporated
6,389
In Stock
10,000
Factory
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.38297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
5.3V (Typ)
10.5A (8/20µs)
55W
No
Ethernet, HDMI, USB
0.3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
X2-DSN0603-2
AQW05C-01FTG
AQ4020-01FTG
TVS DIODE 3.3VWM 24.5VC SOD323
Littelfuse Inc.
18,833
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
24.5V (Typ)
30A (8/20µs)
735W
No
CAN, Ethernet, USB
2.5pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD-882
ESDAXLC6-1MY2
TVS DIODE 3VWM SOD882
STMicroelectronics
2,345
In Stock
1 : ¥2.71000
Cut Tape (CT)
12,000 : ¥0.58905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3V
6V
-
-
12W
No
General Purpose
0.35pF @ 200MHz ~ 3GHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SOD882 (µQFN-2)
11,607
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
2.5V
5.3V
-
-
-
No
General Purpose
65pF @ 1MHz
-
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
USV
SOD-962
PESD5V0F1USF,315
TVS DIODE 5VWM 10VC DSN0603-2
Nexperia USA Inc.
12,231
In Stock
1 : ¥3.61000
Cut Tape (CT)
9,000 : ¥0.54066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
10V
3A (8/20µs)
-
No
General Purpose
0.6pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
9,025
In Stock
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.59250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
14V (Max)
16.2V
27V
650mA
15W
No
General Purpose
14.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2B
2X2DFN
NSPU3051N2T5G
TVS DIODE 5.5VWM 9.5VC 2X2DFN
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Zener
1
-
5.5V (Max)
5.7V
9.5V
36A (8/20µs)
-
No
USB
100pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
2-XDFN
2-X2DFN (1x0.6)
Showing
of 20

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.