TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-*SP1001, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
5.5V (Max)12V (Max), 7V (Max)-
Voltage - Breakdown (Min)
6V7V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
4.6V (Typ)13V31V, 19V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)5.2A (8/20µs)19A (8/20µs)
Power - Peak Pulse
600W-
Applications
-HDMI, USB
Capacitance @ Frequency
0.5pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-XFDFNSC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DFN2510A-10SC-70-3SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
76,820
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50591
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-70-3, SOT-323-3
SP1001-02JTG
TVS DIODE 5.5VWM 13VC SC70-3
Littelfuse Inc.
289,833
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.91643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
13V
2A (8/20µs)
-
No
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
DFN2510A-10
PUSB3F99X
TVS DIODE 4.6VC DFN2510A-10
Nexperia USA Inc.
8,203
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥1.01375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
-
6V
4.6V (Typ)
5.2A (8/20µs)
-
No
HDMI, USB
0.5pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.