PESD1LVDS,115 | |
---|---|
DigiKey Part Number | 1727-1307-2-ND - Tape & Reel (TR) 1727-1307-1-ND - Cut Tape (CT) 1727-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1LVDS,115 |
Description | TVS DIODE 5.5VWM DFN2510-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN2510-10 |
Datasheet | Datasheet |
EDA/CAD Models | PESD1LVDS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.18900 | ¥51.89 |
100 | ¥3.59340 | ¥359.34 |
500 | ¥3.00248 | ¥1,501.24 |
1,000 | ¥2.55530 | ¥2,555.30 |
2,000 | ¥2.27580 | ¥4,551.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.15603 | ¥10,780.15 |
10,000 | ¥2.03706 | ¥20,370.60 |