TVS Diodes

Results: 3
Series
SMA6LSZ1SMATPSMA6L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V26V
Voltage - Breakdown (Min)
6.4V28.9V
Voltage - Clamping (Max) @ Ipp
9.2V42.1V
Current - Peak Pulse (10/1000µs)
9.5A14.3A65.3A
Power - Peak Pulse
400W600W
Applications
-General Purpose
Capacitance @ Frequency
460pF @ 1MHz-
Package / Case
DO-214AC, SMADO-221AC, SMA Flat Leads
Supplier Device Package
DO-221ACSMA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMA6L
SMA6L5.0A
TVS DIODE 5VWM 9.2VC DO221AC
Littelfuse Inc.
4,196
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.14376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TPSMA6L26A
TVS DIODE 26VWM 42.1VC DO221AC
Littelfuse Inc.
3,782
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.29693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26V
28.9V
42.1V
14.3A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
DO-214AC,SMA_403D−02
SZ1SMA26AT3G
TVS DIODE 26VWM 42.1VC SMA
Littelfuse Inc.
8,170
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.51704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26V
28.9V
42.1V
9.5A
400W
No
-
460pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.