TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Semtech CorporationSTMicroelectronics
Series
SM6T, TRANSIL™SP3006, SPA®USBYµClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.25V6V (Max)23.1V
Voltage - Breakdown (Min)
6V9V25.7V
Voltage - Clamping (Max) @ Ipp
12.5V15V (Typ)17V37.5V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)5A (8/20µs)16A16A (8/20µs)
Power - Peak Pulse
240W600W-
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
160pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
DO-214AA, SMBSC-79, SOD-523SOT-23-6SOT-563, SOT-666
Supplier Device Package
SMBSOD-523SOT-23-6SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6Y
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
16,451
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
SOD-523 Pkg
UCLAMP0501H.TCT
TVS DIODE 5VWM 12.5VC SOD523
Semtech Corporation
158,369
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
240W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
DO-214AA
SM6T27A
TVS DIODE 23.1VWM 37.5VC SMB
STMicroelectronics
11,511
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.00183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
23.1V
25.7V
37.5V
16A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
SOT-563
SP3006-02XTG
TVS DIODE 6VWM 15VC SOT563
Littelfuse Inc.
11,792
In Stock
12,000
Factory
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥2.94218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
6V (Max)
9V
15V (Typ)
2A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.