TVS Diodes

Results: 2
Manufacturer
Bourns Inc.STMicroelectronics
Series
-ESDA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.5V8V
Voltage - Breakdown (Min)
6.4V8.5V
Voltage - Clamping (Max) @ Ipp
11.5V18.5V (Typ)
Current - Peak Pulse (10/1000µs)
17A (8/20µs)120A (8/20µs)
Power - Peak Pulse
350W1400W (1.4kW)
Capacitance @ Frequency
3pF @ 1MHz-
Package / Case
2-UDFNSC-76, SOD-323
Supplier Device Package
1610SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ST0201
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
36,003
In Stock
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥0.91792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V
6.4V
11.5V
120A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
SOD-323
CDSOD323-T08C
TVS DIODE 8VWM 18.5VC SOD323
Bourns Inc.
131,539
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.00872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V
8.5V
18.5V (Typ)
17A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.