TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
-SMAJTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
2.8V6V43V
Voltage - Breakdown (Min)
4.5V6.67V48.5V
Voltage - Clamping (Max) @ Ipp
5V10.3V68.5V
Current - Peak Pulse (10/1000µs)
8.76A12A (8/20µs)38.8A
Power - Peak Pulse
200W400W600W
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
4.5pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AC, SMATO-253-4, TO-253AA
Supplier Device Package
DO-214AA (SMBJ)DO-214AC (SMA)SOT-143
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
CD143A-SR2.8
TVS DIODE 2.8VWM 5VC SOT143
Bourns Inc.
62,036
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥3.11258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
2.8V
4.5V
5V
12A (8/20µs)
200W
Yes
Ethernet
4.5pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-253-4, TO-253AA
SOT-143
SMA6J6.0CA
SMAJ6.0CA
TVS DIODE 6VWM 10.3VC DO214AC
Littelfuse Inc.
30,480
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1,874
In Stock
1 : ¥3.12000
Cut Tape (CT)
750 : ¥1.34739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43V
48.5V
68.5V
8.76A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.