TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,841 In Stock 384,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.62176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
67,012 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.46180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 12.5V | 3A (8/20µs) | 38W | No | General Purpose | 10pF @ 1MHz | -55°C ~ 145°C (TJ) | - | - | Surface Mount | SOD-882 | LLP1006-2M | ||
0 In Stock Check Lead Time | 12,000 : ¥1.77239 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 60V | 66.7V | 96.8V | 15.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |