PESD2IVN24-TR

DigiKey Part Number
1727-7623-2-ND - Tape & Reel (TR)
1727-7623-1-ND - Cut Tape (CT)
1727-7623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2IVN24-TR
Description
TVS DIODE 24VWM 42VC TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD2IVN24-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
14pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.34000¥23.40
100¥1.18220¥118.22
500¥0.96446¥482.23
1,000¥0.71554¥715.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60200¥1,806.00
6,000¥0.57556¥3,453.36
9,000¥0.49778¥4,480.02
30,000¥0.48845¥14,653.50
75,000¥0.40445¥30,333.75
150,000¥0.39822¥59,733.00
Manufacturers Standard Package