TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296,100 In Stock 1,225,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.43133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V | 26.7V | 38.9V | 10.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
54,989 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.66236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V | 26.7V | 38.9V | 10.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
77,237 In Stock 2,140,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.66596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 43.5A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
12,768 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 13.3V | 28V | 36A (8/20µs) | 1000W (1kW) | No | General Purpose | 75pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
15,283 In Stock 35,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.67420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V | 26.7V | 38.9V | 10.3A | 400W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | ||
13,195 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.45174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.6V | 5.3V | 9V (Typ) | 12A (8/20µs) | 155W | No | General Purpose | 125pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | USC | |||
32,566 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.72963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V | 26.7V | 50V | 46A (8/20µs) | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |