TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 4,000 : ¥1.78994 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 55V | - | - | - | 500W | No | General Purpose | - | -65°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
0 In Stock Check Lead Time | 100 : ¥168.62940 Bulk | - | Bulk | Active | Zener | - | 1 | 55V | 61.2V | 98V | 15.3A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-13 | DO-13 |