TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
306 In Stock | 1 : ¥15.84000 Cut Tape (CT) 300 : ¥10.18017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 15V | 16.7V | 24.4V | 270.5A | 6600W (6.6kW) | No | Telecom | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | Axial | - | |||
961 In Stock | 1 : ¥38.75000 Cut Tape (CT) 800 : ¥14.31913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 30V | 33.51V | 50.7V | 297.8A | 15000W (15kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | P600, Axial | P600 |