TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,153 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 2.5V (Max) | 4V | 10.9V | 11A (8/20µs) | 120W | No | General Purpose | 145pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
11,031 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 6V | 12V | 3A (8/20µs) | - | Yes | HDMI | 0.5pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 |