TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,781 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 17.5V | 12A (8/20µs) | 350W | Yes | General Purpose | 1.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6L | ||
34,951 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | - | - | - | - | Yes | General Purpose | 1pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
38,841 In Stock 384,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.62176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
34,698 In Stock 162,500 Factory | 1 : ¥15.43000 Cut Tape (CT) 2,500 : ¥6.94779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | - | - | - | - | Yes | USB OTG | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
61,990 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.67115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | 5.2V | 6.1V | 11.4V | 7A (8/20µs) | 80W | No | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
16,277 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 11V | 17V (Typ) | 5.5A (8/20µs) | 100W | Yes | Ethernet, USB | 1.5pF @ 10MHz | -40°C ~ 85°C (TA) | Automotive | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
14,639 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.61590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 15V | 8A (8/20µs) | 100W | Yes | DVI, Ethernet, USB | 0.65pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,135 In Stock | 1 : ¥1.31000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 7.8V | 5A (8/20µs) | 40W | Yes | DVI, HDMI, Ethernet, USB | 0.48pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | |||
0 In Stock Check Lead Time | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |