TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
-8.0SMDJSMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V30V58V
Voltage - Breakdown (Min)
6V33.3V64.4V
Voltage - Clamping (Max) @ Ipp
18.3V (Typ)48.4V93.6V
Current - Peak Pulse (10/1000µs)
4.1A17A (8/20µs)85.5A
Power - Peak Pulse
200W350W8000W (8kW)
Applications
General PurposeTelecom
Capacitance @ Frequency
3pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AB, SMCSC-76, SOD-323SOD-123F
Supplier Device Package
DO-214AB (SMCJ)SOD-123FSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
SMF30A
TVS SOD123FL 30V 200W UNIDIR
Littelfuse Inc.
65,685
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
4.1A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
SOD-323
CDSOD323-T05
TVS DIODE 5VWM 18.3VC SOD323
Bourns Inc.
95,833
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6V
18.3V (Typ)
17A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
1.5SMC68A
8.0SMDJ58A
TVS DIODE 58VWM 93.6VC DO214AB
Littelfuse Inc.
4,100
In Stock
1 : ¥28.65000
Cut Tape (CT)
3,000 : ¥13.93519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V
64.4V
93.6V
85.5A
8000W (8kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.