TVS Diodes

Results: 5
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.Semtech Corporation
Series
-RailClamp®SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5V (Max)30V
Voltage - Breakdown (Min)
5.5V6V33.3V
Voltage - Clamping (Max) @ Ipp
5V (Typ)14V25V48.4V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)6A (8/20µs)8.3A
Power - Peak Pulse
30W84W150W400W
Power Line Protection
NoYes
Applications
-Ethernet, USB OTGGeneral Purpose
Capacitance @ Frequency
0.5pF @ 1MHz3pF @ 1MHz15pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
10-UFDFNDO-214AC, SMASOD-923SOT-23-6
Supplier Device Package
DO-214AC (SMA)SOD-923SOT-23-6U-DFN2510-10
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
S1MSWFN-7
D5V0L1B2S9-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
1,110,381
In Stock
2,350,000
Factory
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.22577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
U-DFN2510-10
D3V3F4U10LP-7
TVS DIODE 3.3VWM 5VC U-DFN2510
Diodes Incorporated
122,197
In Stock
951,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
5V (Typ)
5A (8/20µs)
30W
No
-
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
TO-214AC SMA Top
SMAJ30CA
TVS DIODE 30VWM 48.4VC SMA
Bourns Inc.
184,585
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.84577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
SMAJ30CA
TVS DIODE 30VWM 48.4VC DO214AC
Littelfuse Inc.
80,695
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT-23-6
RCLAMP0504S.TCT
TVS DIODE 5VWM 25VC SOT23-6
Semtech Corporation
232,054
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V
6V
25V
6A (8/20µs)
150W
Yes
Ethernet, USB OTG
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.