TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Micro Commercial CoSTMicroelectronicsToshiba Semiconductor and Storage
Series
-ESDASD-C, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)12.6V22V24V (Max)
Voltage - Breakdown (Min)
5V12.9V23.3V-
Voltage - Clamping (Max) @ Ipp
7.5V41V42V-
Current - Peak Pulse (10/1000µs)
7A (8/20µs)13.3A (8/20µs)35A (8/20µs)50A
Power - Peak Pulse
300W450W1400W (1.4kW)-
Applications
-General Purpose
Capacitance @ Frequency
50pF @ 1MHz150pF @ 1MHz270pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)150°C (TJ)
Package / Case
2-SMD, No Lead2-UDFNSC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
1610CST2CSOD-323SOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ESDA Series
ESDA25P35-1U1M
TVS DIODE 22VWM 41VC 1610
STMicroelectronics
73,868
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.75623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
23.3V
41V
35A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
SC-76,SOD-323
SD24C-01FTG
TVS DIODE 24VWM 42VC SOD323
Littelfuse Inc.
96,200
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.00255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
-
42V
7A (8/20µs)
450W
No
-
50pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOT 23
ESD3V3AP-TP
TVS DIODE 3.3VWM 7.5VC SOT23
Micro Commercial Co
1,113
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
5V
7.5V
13.3A (8/20µs)
300W
No
General Purpose
150pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
40,639
In Stock
1 : ¥3.45000
Cut Tape (CT)
10,000 : ¥0.50285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12.6V
12.9V
-
50A
-
No
General Purpose
270pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
CST2C
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.