TVS Diodes

Results: 3
Manufacturer
Good-Ark SemiconductorLittelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
-1.5KETransZorb®
Packaging
Cut Tape (CT)Tape & Reel (TR)
Current - Peak Pulse (10/1000µs)
3.6A3.7A
Package / Case
DO-201AA, DO-27, AxialDO-201AE, Axial
Supplier Device Package
1.5KEDO-201DO-201AE
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-201
1.5KE300CA
TVS DIODE 256VWM 414VC DO201
Littelfuse Inc.
4,828
In Stock
1 : ¥5.66000
Cut Tape (CT)
1,200 : ¥2.41170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
256V
285V
414V
3.7A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
2,052
In Stock
1 : ¥7.31000
Cut Tape (CT)
1,400 : ¥3.12706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
256V
285V
414V
3.6A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
1.5KE
1.5KE33A
1.5KE300A
TVS, UNI-DIR, 1500W, 300V, DO-20
Good-Ark Semiconductor
2,350
In Stock
1 : ¥3.37000
Cut Tape (CT)
1,200 : ¥0.98675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
256V
285V
414V
3.6A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AE, Axial
DO-201AE
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.