TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Taiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Tape & Reel (TR)
Current - Peak Pulse (10/1000µs)
6.2A6.4A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-201
1.5KE180CA
TVS DIODE 154VWM 246VC DO201
Littelfuse Inc.
684
In Stock
1 : ¥7.06000
Cut Tape (CT)
1,200 : ¥3.11083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
154V
171V
246V
6.2A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO-201
1.5KE180CA
TVS 1500W 180V 5% BIDIR DO-201
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
1,250 : ¥2.22624
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
154V
171V
246V
6.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.