SM15T1G

DigiKey Part Number
SM15T1GOSTR-ND - Tape & Reel (TR)
SM15T1GOSCT-ND - Cut Tape (CT)
SM15T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T1G
Description
TVS DIODE 15VWM 24VC SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SM15T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.98800¥29.88
100¥1.79300¥179.30
500¥1.66052¥830.26
1,000¥1.12909¥1,129.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.03944¥3,118.32
6,000¥0.99627¥5,977.62
9,000¥0.89665¥8,069.85
30,000¥0.88336¥26,500.80
75,000¥0.83023¥62,267.25
Manufacturers Standard Package