TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
1.5KETransZorb®
Packaging
Cut Tape (CT)Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
10.2V36V
Voltage - Breakdown (Min)
11.4V40V
Voltage - Clamping (Max) @ Ipp
16.7V58.1V
Current - Peak Pulse (10/1000µs)
8.6A91A
Power - Peak Pulse
500W1500W (1.5kW)
Package / Case
DO-201AA, DO-27, AxialDO-204AC, DO-15, Axial
Supplier Device Package
DO-201DO-204AC (DO-15)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-201
1.5KE12CA
TVS D5.4X7.5 10.2V 1500W BIDIR
Littelfuse Inc.
6,272
In Stock
1 : ¥5.17000
Cut Tape (CT)
1,200 : ¥2.20939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
10.2V
11.4V
16.7V
91A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
12,760
In Stock
1 : ¥3.78000
Cut Tape (CT)
4,000 : ¥1.27199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
36V
40V
58.1V
8.6A
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.