SZESD5Z12T1G | |
---|---|
DigiKey Part Number | SZESD5Z12T1GOSTR-ND - Tape & Reel (TR) SZESD5Z12T1GOSCT-ND - Cut Tape (CT) SZESD5Z12T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD5Z12T1G |
Description | TVS DIODE 12VWM 25VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD5Z12T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 9.6A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.40500 | ¥24.05 |
100 | ¥1.21340 | ¥121.34 |
500 | ¥0.98960 | ¥494.80 |
1,000 | ¥0.73428 | ¥734.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61773 | ¥1,853.19 |
6,000 | ¥0.59059 | ¥3,543.54 |
9,000 | ¥0.51078 | ¥4,597.02 |
30,000 | ¥0.50120 | ¥15,036.00 |
75,000 | ¥0.41501 | ¥31,125.75 |
150,000 | ¥0.40862 | ¥61,293.00 |