TVS Diodes

Results: 6
Manufacturer
Bourns Inc.KYOCERA AVXLittelfuse Inc.Nexperia USA Inc.onsemiSemtech Corporation
Series
-GiGUARDSMAJuClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5V (Max)5.5V (Max)12V (Max), 7V (Max)26V27V (Max)
Voltage - Breakdown (Min)
5.7V6V7V13.3V, 7.5V28V28.9V
Voltage - Clamping (Max) @ Ipp
9.5V12.5V15.5V26V, 14V42V42.1V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)3A (8/20µs)3.9A (8/20µs)9.5A17A (8/20µs)36A (8/20µs)
Power - Peak Pulse
25W46W400W-
Applications
CANGeneral PurposeRS-485USB
Capacitance @ Frequency
0.3pF @ 1MHz4.5pF @ 1MHz9pF @ 1MHz75pF @ 1MHz100pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)
Package / Case
2-XDFN0402 (1005 Metric)0402 (1006 Metric)DO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X2DFN (1x0.6)0402 (1005 Metric)DO-214AC (SMA)SLP1006P2TSOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
GiGuard
GG0402050R3C2P
TVS DIODE 5VWM 15.5VC 0402
KYOCERA AVX
3,046
In Stock
1 : ¥3.69000
Cut Tape (CT)
10,000 : ¥0.55066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
7V
15.5V
3A (8/20µs)
46W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
26,092
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMA6J6.0CA
SMAJ26A
TVS DIODE 26VWM 42.1VC DO214AC
Littelfuse Inc.
308,159
In Stock
1 : ¥2.22000
Cut Tape (CT)
5,000 : ¥0.48540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-236AB
PESD2CANFD27L-TR
TVS DIODE 27VWM 42VC TO236AB
Nexperia USA Inc.
54,265
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
27V (Max)
28V
42V
3.9A (8/20µs)
-
No
CAN
9pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
2 DFN 0402 (1006 Metric)
UCLAMP0501T.TCT
TVS DIODE 5VWM 12.5VC SLP1006P2T
Semtech Corporation
11,639
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.00872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
2A (8/20µs)
25W
No
General Purpose
4.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
2X2DFN
NSPU3051N2T5G
TVS DIODE 5.5VWM 9.5VC 2X2DFN
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Zener
1
-
5.5V (Max)
5.7V
9.5V
36A (8/20µs)
-
No
USB
100pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
2-XDFN
2-X2DFN (1x0.6)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.