TVS Diodes

Results: 5
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.UMW
Series
-1.5SMBUMW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)12V (Max), 7V (Max)33.3V
Voltage - Breakdown (Min)
5.5V13.3V, 7.5V37.1V-
Voltage - Clamping (Max) @ Ipp
5V (Typ)25V, 15V26V, 14V69.6V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)7A (8/20µs)8A (8/20µs)17A (8/20µs)155.1A (8/20µs)
Power - Peak Pulse
30W150W400W1500W (1.5kW)-
Applications
-General PurposeHDMI, USBRS-485Telecom
Capacitance @ Frequency
0.5pF @ 1MHz45pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-
Qualification
AEC-Q100AEC-Q101
Package / Case
10-UFDFNDO-214AA, SMBTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMBJ)SOT-23SOT-23-3TO-236ABU-DFN2510-10
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
U-DFN2510-10
D3V3F4U10LP-7
TVS DIODE 3.3VWM 5VC U-DFN2510
Diodes Incorporated
117,390
In Stock
888,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
5V (Typ)
5A (8/20µs)
30W
No
-
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
24,921
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-236AB
PESD2USB3UV-TR
TVS DIODE 3.3VWM TO236AB
Nexperia USA Inc.
27,484
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V
-
-
8A (8/20µs)
-
No
HDMI, USB
-
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
DO214AA
1.5SMB39A
TVS DIODE 33.3VWM 69.6VC DO214AA
Littelfuse Inc.
2,905
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33.3V
37.1V
69.6V
155.1A (8/20µs)
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
1,118
In Stock
1 : ¥7.64000
Cut Tape (CT)
3,000 : ¥3.25043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
25V, 15V
7A (8/20µs)
150W
No
General Purpose
45pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.