TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-SMBJSMCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5.5V (Max)24V30V70V
Voltage - Breakdown (Min)
6V26.7V33.3V77.8V
Voltage - Clamping (Max) @ Ipp
14V38.9V48.4V113V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)5.3A15.5A31A
Power - Peak Pulse
40W600W1500W (1.5kW)
Power Line Protection
NoYes
Applications
General PurposeHDMI
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
10-UFDFNDO-214AA, SMBDO-214AB, SMC
Supplier Device Package
10-USON (2.5x1)DO-214AA (SMBJ)DO-214AB (SMCJ)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ24A
TVS DIODE 24VWM 38.9VC DO214AA
Littelfuse Inc.
71,272
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
15.5A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMCJ  Series DO-214AB Pkg
SMCJ30CA
TVS DIODE 30VWM 48.4VC DO214AB
Littelfuse Inc.
36,583
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.63408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
31A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
52,812
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
DO-214AA, SMB
SMBJ70CA
TVS DIODE 70VWM 113VC DO214AA
Littelfuse Inc.
11,896
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
70V
77.8V
113V
5.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.