TVS Diodes

Results: 7
Manufacturer
Bourns Inc.Littelfuse Inc.Microchip TechnologySTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-SMBJSMBJ, TRANSIL™TPSMDTransZorb®USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5.25V6V12V (Max), 7V (Max)24V
Voltage - Breakdown (Min)
6V6.4V6.77V13.3V, 7.5V26.7V
Voltage - Clamping (Max) @ Ipp
9.2V10.2V17V26V, 14V38.9V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)17A (8/20µs)58.9A65.2A65.3A68A77.1A
Power - Peak Pulse
400W600W3000W (3kW)-
Power Line Protection
NoYes
Applications
-General PurposeRS-485USB
Capacitance @ Frequency
75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMCSOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)DO-214AA (SMBJ)DO-214AB (SMCJ)SMBSOT-23-3SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
105,057
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
21,913
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AA SMB
SMBJ5.0AE3/TR13
TVS DIODE 5VWM 9.2VC SMBJ
Microchip Technology
2,155
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥2.38084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.2A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA
SMBJ5.0A-TR
TVS DIODE 5VWM 9.2VC SMB
STMicroelectronics
6,831
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥1.03555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
68A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
SMxJ-Q
SMBJ5.0A
TVS DIODE 5VWM 9.2VC SMB
Bourns Inc.
32,053
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.87571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
8,851
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,200 : ¥0.61561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.77V
10.2V
58.9A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
TPSMD
TPSMD24CA
TVS DIODE 24VWM 38.9VC DO214AB
Littelfuse Inc.
2,543
In Stock
1 : ¥8.13000
Cut Tape (CT)
3,000 : ¥3.36057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
77.1A
3000W (3kW)
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.