DF3A6.8FUT1G | |
---|---|
DigiKey Part Number | DF3A6.8FUT1GOSTR-ND - Tape & Reel (TR) DF3A6.8FUT1GOSCT-ND - Cut Tape (CT) DF3A6.8FUT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A6.8FUT1G |
Description | TVS DIODE 5VWM 16VC SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | DF3A6.8FUT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 9.37A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24540 | ¥124.54 |
500 | ¥1.10386 | ¥551.93 |
1,000 | ¥0.85904 | ¥859.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76882 | ¥2,306.46 |
6,000 | ¥0.75164 | ¥4,509.84 |
9,000 | ¥0.66574 | ¥5,991.66 |
30,000 | ¥0.65714 | ¥19,714.20 |
75,000 | ¥0.55836 | ¥41,877.00 |
150,000 | ¥0.53688 | ¥80,532.00 |