TVS Diodes

Results: 2
Manufacturer
onsemiSTMicroelectronics
Series
-ESDA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V22V
Voltage - Breakdown (Min)
5.5V23.3V
Voltage - Clamping (Max) @ Ipp
10V41V
Current - Peak Pulse (10/1000µs)
35A (8/20µs)-
Power - Peak Pulse
1400W (1.4kW)-
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
0.3pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
2-UDFN10-UFDFN
Supplier Device Package
10-UDFN (2.5x1)1610
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESDA Series
ESDA25P35-1U1M
TVS DIODE 22VWM 41VC 1610
STMicroelectronics
70,533
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.75623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
23.3V
41V
35A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
10-UFDFN
ESD7104MUTAG
TVS DIODE 5VWM 10VC 10UDFN
onsemi
13,488
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.81138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5V
5.5V
10V
-
-
No
HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
10-UFDFN
10-UDFN (2.5x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.