USBULC6-2M6 | |
---|---|
DigiKey Part Number | 497-7044-2-ND - Tape & Reel (TR) 497-7044-1-ND - Cut Tape (CT) 497-7044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBULC6-2M6 |
Description | TVS DIODE 5VWM 17VC 6UQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µQFN (1.45x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | USBULC6-2M6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.95pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89800 | ¥28.98 |
100 | ¥2.01390 | ¥201.39 |
500 | ¥1.57218 | ¥786.09 |
1,000 | ¥1.27786 | ¥1,277.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14234 | ¥3,427.02 |
6,000 | ¥1.08426 | ¥6,505.56 |
9,000 | ¥1.00680 | ¥9,061.20 |
30,000 | ¥0.98357 | ¥29,507.10 |
75,000 | ¥0.95849 | ¥71,886.75 |