TVS Diodes

Results: 2
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDLittelfuse Inc.
Series
5.0SMDJSMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V48V
Voltage - Breakdown (Min)
6.4V53.3V
Voltage - Clamping (Max) @ Ipp
9.2V77.4V
Current - Peak Pulse (10/1000µs)
21.7A64.7A
Power - Peak Pulse
200W5000W (5kW)
Applications
General PurposeTelecom
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AB, SMCSOD-123F
Supplier Device Package
DO-214AB (SMCJ)SOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
5.0SMDJ48A
TVS DIODE 48VWM 77.4VC DO214AB
Littelfuse Inc.
5,544
In Stock
1 : ¥15.84000
Cut Tape (CT)
3,000 : ¥7.13353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
48V
53.3V
77.4V
64.7A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMF5.0A
SMF5.0A
200W SURFACE MOUNT TRANSIENT VOL
ANBON SEMICONDUCTOR (INT'L) LIMITED
45,746
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.33901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.