MSMP10A-M3/89A

DigiKey Part Number
MSMP10A-M3/89AGITR-ND - Tape & Reel (TR)
MSMP10A-M3/89AGICT-ND - Cut Tape (CT)
MSMP10A-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMP10A-M3/89A
Description
TVS DIODE 10VWM 17VC MICROSMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AD
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.97900¥19.79
100¥0.96710¥96.71
500¥0.80636¥403.18
1,000¥0.56032¥560.32
2,000¥0.48561¥971.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥0.34138¥1,536.21
9,000¥0.27195¥2,447.55
Manufacturers Standard Package