TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.5V (Max)24V (Max)
Voltage - Breakdown (Min)
6V26.2V
Voltage - Clamping (Max) @ Ipp
12V40V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)5.5A (8/20µs)
Power - Peak Pulse
230W-
Applications
-CAN
Capacitance @ Frequency
0.5pF @ 1MHz30pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
0402 (1006 Metric)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TS432AILT
ESDCAN24-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
67,804
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.75251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
40V
5.5A (8/20µs)
230W
No
CAN
30pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
X1-DFN
D5V0F1U2LPQ-7B
TVS DIODE 5.5VWM 12VC DFN1006-2
Diodes Incorporated
332,848
In Stock
320,000
Factory
1 : ¥1.48000
Cut Tape (CT)
10,000 : ¥0.20114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
No
-
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.