TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.6V (Max)27V
Voltage - Breakdown (Min)
4.5V-
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)25A (8/20µs)
Power - Peak Pulse
170W-
Applications
CANGeneral Purpose
Capacitance @ Frequency
4.5pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-
Package / Case
SC-70, SOT-323SC-74A, SOT-753
Supplier Device Package
SC-70SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
25,554
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.63424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
27V
-
-
4A (8/20µs)
-
No
CAN
-
-
Automotive
AEC-Q100
Surface Mount
SC-70, SOT-323
SC-70
SOD 123-5
ESDS312DBVR
TVS DIODE 3.6VWM 6.5VC SOT23-5
Texas Instruments
5,672
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.25567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.6V (Max)
4.5V
6.5V (Typ)
25A (8/20µs)
170W
No
General Purpose
4.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.