TVS Diodes

Results: 2
Manufacturer
Bourns Inc.onsemi
Series
-SMBJ-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)43V
Voltage - Breakdown (Min)
5V47.8V
Voltage - Clamping (Max) @ Ipp
10.4V69.4V
Current - Peak Pulse (10/1000µs)
8.7A9.8A (8/20µs)
Power - Peak Pulse
102W600W
Applications
General PurposeTelecom
Capacitance @ Frequency
80pF @ 1MHz-
Package / Case
DO-214AA, SMBSOD-923
Supplier Device Package
DO-214AA (SMB)SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9X3.3ST5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
77,098
In Stock
1 : ¥2.30000
Cut Tape (CT)
8,000 : ¥0.36037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SMxJ-Q
SMBJ43CA-Q
TVS DIODE 43VWM 69.4VC SMB
Bourns Inc.
3,846
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.21084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43V
47.8V
69.4V
8.7A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.