TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,573 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.31253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | Ethernet | 16pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
9,900 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.45685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 24.5V | 17V | 1A (8/20µs) | - | No | - | 0.3pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | ||
23,884 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,500 : ¥3.23364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 28.2V | 31.4V | 45.7V | 13.1A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB |