TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.YAGEO
Series
-UET14A05L03-BK
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)24V (Max)
Voltage - Breakdown (Min)
3.8V6V25.4V
Voltage - Clamping (Max) @ Ipp
7V15V (Typ)70V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)
Power - Peak Pulse
35W200W-
Power Line Protection
NoYes
Applications
CANEthernet, USBGeneral Purpose
Capacitance @ Frequency
0.8pF @ 1MHz11pF @ 1MHz13pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
0402 (1006 Metric)TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
SOT-143TO-236ABX1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD1CAN,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
199,800
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
70V
3A (8/20µs)
200W
No
CAN
11pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
X1-DFN
DESD3V3E1BL-7B
TVS DIODE 3.3VWM 7VC DFN1006-2
Diodes Incorporated
358,064
In Stock
1 : ¥1.64000
Cut Tape (CT)
10,000 : ¥0.21063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
13pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOT-143
UET14A05L03-BK
TVS DIODE 5VWM 15VC SOT143
YAGEO
10,404
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.62349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
15V (Typ)
3A (8/20µs)
-
Yes
Ethernet, USB
0.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.