TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedNexperia USA Inc.Texas Instruments
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3.6V (Max)26V27V
Voltage - Breakdown (Min)
5.1V5.5V28.9V-
Voltage - Clamping (Max) @ Ipp
8.4V (Typ)8.8V (Typ)42.1V-
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)4A (8/20µs)5A (8/20µs)14.2A
Power - Peak Pulse
17W20W600W-
Applications
CANGeneral PurposeHDMIHDMI, USB
Capacitance @ Frequency
0.2pF @ 1MHz0.27pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-
Package / Case
3-XFDFN10-UFDFNDO-214AA, SMBSC-70, SOT-323
Supplier Device Package
3-X2SON (1x0.6)10-USON (2.5x1)SC-70SMB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ESD122DMxR
ESD122DMXR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
36,249
In Stock
1 : ¥4.60000
Cut Tape (CT)
10,000 : ¥1.36119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
5.1V
8.4V (Typ)
2.5A (8/20µs)
20W
No
HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-XFDFN
3-X2SON (1x0.6)
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
22,580
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
DO-214AA
SMBJ26A-13-F
TVS DIODE 26VWM 42.1VC SMB
Diodes Incorporated
74,344
In Stock
405,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.54777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
14.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
25,554
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.63424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
27V
-
-
4A (8/20µs)
-
No
CAN
-
-
Automotive
AEC-Q100
Surface Mount
SC-70, SOT-323
SC-70
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.