TVS Diodes

Results: 2
Series
5.0SMDJPTVS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
43V48V
Voltage - Breakdown (Min)
48V53.3V
Voltage - Clamping (Max) @ Ipp
56V (Typ)77.4V
Current - Peak Pulse (10/1000µs)
64.7A1000A (1kA) (8/20µs)
Power - Peak Pulse
5000W (5kW)-
Applications
General PurposeTelecom
Capacitance @ Frequency
1000pF @ 10kHz-
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 150°C (TJ)
Package / Case
2-SMD, No LeadDO-214AB, SMC
Supplier Device Package
2-DFN (8x6)DO-214AB (SMC)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5.0SMDJ6.5CA-H
5.0SMDJ48CA
TVS DIODE 48VWM 77.4VC DO214AB
Bourns Inc.
4,014
In Stock
1 : ¥13.46000
Cut Tape (CT)
3,000 : ¥6.06530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
48V
53.3V
77.4V
64.7A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
PTVS1-xxxC-H_image
PTVS1-043C-H
TVS DIODE 43VWM 56VC 2DFN
Bourns Inc.
11,791
In Stock
1 : ¥38.42000
Cut Tape (CT)
2,500 : ¥19.29872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
43V
48V
56V (Typ)
1000A (1kA) (8/20µs)
-
No
General Purpose
1000pF @ 10kHz
-55°C ~ 125°C (TA)
Surface Mount
2-SMD, No Lead
2-DFN (8x6)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.