TVS Diodes

Results: 4
Series
ESDAESDA, TRANSIL™USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3V5.25V5.5V
Voltage - Breakdown (Min)
6V6.1V6.4V
Voltage - Clamping (Max) @ Ipp
11.5V17V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)120A (8/20µs)-
Power - Peak Pulse
20W300W1400W (1.4kW)-
Power Line Protection
NoYes
Applications
General PurposeUSB
Capacitance @ Frequency
12pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
2-UDFN0201 (0603 Metric)SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
02011610SOT-23-3SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
102,055
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
ST0201
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
34,419
In Stock
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥0.91792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V
6.4V
11.5V
120A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
ST0201
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
158,340
In Stock
1 : ¥2.30000
Cut Tape (CT)
15,000 : ¥0.70399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3V
6.1V
-
-
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
0201
TS432AILT
ESDA6V1L
TVS DIODE 5.25VWM SOT23-3
STMicroelectronics
80,156
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.55901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5.25V
6.1V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.