Thyristors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Voltage - Off State | Voltage - On State | Current - Peak Pulse (8/20µs) | Current - Peak Pulse (10/1000µs) | Current - Hold (Ih) | Number of Elements | Capacitance | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,496 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350V | 275V | 3 V | 220 A | 50 A | 150 mA | 1 | 83pF | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
2,840 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350V | 275V | 3 V | 250 A | 80 A | 150 mA | 1 | 52pF | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
22,374 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,500 : ¥4.24842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 64V | 170V | - | - | 30 A | 150 mA | 2 | 100pF | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,962 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.74122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25V | 6V | 4 V | 400 A | 100 A | 50 mA | 1 | 260pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
23,482 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.05391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 265V | 200V | 3 V | 220 A | 50 A | 150 mA | 1 | 83pF | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
6,031 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥1.98580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350V | 275V | 4 V | 400 A | 100 A | 120 mA | 1 | 35pF | Surface Mount | DO-214AA, SMB | SMB |