TISP4040H1BJR-S

DigiKey Part Number
TISP4040H1BJR-STR-ND - Tape & Reel (TR)
TISP4040H1BJR-SCT-ND - Cut Tape (CT)
TISP4040H1BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4040H1BJR-S
Description
THYRISTOR 25V 400A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4040H1BJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
40V
Voltage - Off State
25V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
61pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥5.94400¥59.44
100¥4.11720¥411.72
500¥3.44040¥1,720.20
1,000¥2.92803¥2,928.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.60779¥7,823.37
6,000¥2.47054¥14,823.24
9,000¥2.28753¥20,587.77
30,000¥2.26488¥67,946.40
Manufacturers Standard Package