Mixed Technology

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Clamping
±40V-
Number of Circuits
48
Package / Case
16-TSSOP (0.173", 4.40mm Width)18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-TSSOP18-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Clamping
Technology
Number of Circuits
Applications
Mounting Type
Package / Case
Supplier Device Package
18 SOIC
ADG467BRZ-REEL
TVS DEVICE MIXED 40V 18SOIC
Analog Devices Inc.
2,231
In Stock
1 : ¥90.28000
Cut Tape (CT)
1,000 : ¥51.23172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
±40V
Mixed Technology
8
General Purpose
Surface Mount
18-SOIC (0.295", 7.50mm Width)
18-SOIC
16 TSSOP
ADG5462FBRUZ-RL7
TVS DEVICE MIXED 16TSSOP
Analog Devices Inc.
2,980
In Stock
1 : ¥91.55000
Cut Tape (CT)
1,000 : ¥58.00935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Mixed Technology
4
General Purpose
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Mixed Technology


Products in the mixed technology TVS (Transient Voltage Suppressor) family are over-voltage protection products which incorporate protection mechanisms based on multiple technologies, such as a series connected MOV (Metal Oxide Varistor) and GDT (Gas Discharge Tube) used to obtain both low leakage currents and a self-resetting, clamping operating characteristic.